Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
RFS1113-105ME |
Coilcraft Inc |
General Purpose Inductor, |
|
RFS1113-103ME |
Coilcraft Inc |
General Purpose Inductor, |
|
RFS1113-104ME |
Coilcraft Inc |
General Purpose Inductor, |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Tb, Wire To Brd, 11Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:11Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:17.5A, Rated Voltage:320V Rohs Compliant: Yes |Wago 2086-1131
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Bulk
|
84
|
-
1
$4.5100
-
25
$4.3000
-
100
$4.0300
-
250
$3.8200
-
500
$3.5100
|
$3.5100 / $4.5100
|
Buy Now
|
|
DISTI #
2946-2086-1131-ND
|
DigiKey
|
TERM BLK 11P TOP ENTRY 3.5MM PCB
Min Qty:
1
Lead time:
8 Weeks
Container:
Tray
|
16 In Stock
|
-
1
$3.1800
-
10
$2.4220
-
25
$2.2680
-
40
$2.0162
-
80
$1.9723
-
230
$1.9291
|
$1.9291 / $3.1800
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
1
Package Multiple:
1
Lead time:
14 Weeks
|
0
|
|
$2.4900
|
Buy Now
|
|
|
Onlinecomponents.com
|
THR PCB terminal block - push-button - 1.5 mm² - Pin spacing 3.5 mm - 11-pole - Push-in CAGE CLAMP® - 1,50 mm² - black
RoHS:
Compliant
|
0
|
-
10
$4.5000
-
50
$4.2700
-
250
$4.0600
-
500
$3.8600
-
1,000
$3.6600
-
2,500
$3.4800
-
5,000
$3.3000
-
7,500
$3.1400
|
$3.1400 / $4.5000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
WAGO Innovative Connections
VS
-