Part Details for 2087-100-SM-RPLF by Bourns Inc
Overview of 2087-100-SM-RPLF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2087R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2.5A 310Mohm Sop8 | |
345RPLF | Renesas Electronics Corporation | Triple PLL Field Programmable SS VersaClock Synthesizer | |
348RPLF | Renesas Electronics Corporation | Quad PLL Field Programmable VersaClock Synthesizer |
Price & Stock for 2087-100-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5368
|
Newark | Gas Discharge Tube, 1Kv, Smd, Full Reel, Product Range:2087 Series, Dc Breakover Voltage:1Kv, Gdt Case Style:Smd, Impulse Discharge Current:3Ka, Impulse Sparkover Voltage:1.6Kv Rohs Compliant: Yes |Bourns 2087-100-SM-RPLF RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4190 / $0.4950 | Buy Now |
DISTI #
2087-100-SM-RPLFCT-ND
|
DigiKey | GDT 1000V 2KA 2 POLE SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3854 In Stock |
|
$0.3977 / $1.0200 | Buy Now |
DISTI #
2087-100-SM-RPLF
|
Avnet Americas | Surge Arrestor Mini 2-Electrode Gas Discharge Tube 1000VDC 3kA SMD T/R - Tape and Reel (Alt: 2087-100-SM-RPLF) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3937 / $0.4473 | Buy Now |
DISTI #
652-2087-100-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 04x 4.2mm, 1000V RoHS: Compliant | 2804 |
|
$0.3970 / $0.9900 | Buy Now |
DISTI #
70250230
|
RS | Gas Tube, High Voltage, 2 Electr, 1000V, 3kA, 4.2mm, SMT, Reel pack, 2087 Series | Bourns 2087-100-SM-RPLF RoHS: Compliant Min Qty: 2700 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4009 / $0.4501 | Buy Now |
DISTI #
2087-100-SM-RPLF
|
Avnet Abacus | Surge Arrestor Mini 2-Electrode Gas Discharge Tube 1000VDC 3kA SMD T/R - Tape and Reel (Alt: 2087-100-SM-RPLF) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4009 / $0.4501 | Buy Now |
Part Details for 2087-100-SM-RPLF
2087-100-SM-RPLF CAD Models
2087-100-SM-RPLF Part Data Attributes
|
2087-100-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2087-100-SM-RPLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, SMD-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | S-XDSS-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | SPECIAL SHAPE | |
Surface Mount | YES | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |