-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPT ASSY,SZ 14,CMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
208721-1 by TE Connectivity is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6585
|
Newark | Circular Connector Receptacle, Size 14, 5 Position, Panel, Connector Type:Circular Industrial, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:- Rohs Compliant: Yes |Amp Te Connectivity 208721-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$45.9100 / $54.5700 | Buy Now |
DISTI #
87F6585
|
Avnet Americas | Conn Metal Shell CPC SKT 5 POS Crimp ST Panel Mount 5 Terminal 1 Port - Bulk (Alt: 87F6585) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$46.5300 / $54.5700 | Buy Now |
DISTI #
208721-1
|
Avnet Americas | Conn Metal Shell CPC SKT 5 POS Crimp ST Panel Mount 5 Terminal 1 Port - Trays (Alt: 208721-1) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$38.5034 / $39.9764 | Buy Now |
DISTI #
AMP208721-1
|
Heilind Electronics | RECEPT ASSYSZ 14CMC | Americas - 267 in Stock360 On Order |
|
$42.9271 / $55.0763 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
AMP208721-1
|
Interstate Connecting Components | RECEPT ASSYSZ 14CMC | 5372 On Order |
|
$42.9271 / $55.0763 | Buy Now |
|
Powell Electronics | CPC - METAL SHELL Min Qty: 1 | 25 |
|
$97.7181 / $170.6189 | Buy Now |
DISTI #
000000000000662551
|
Sager | Standard Circular Connector RECP SQUARE REV 14-5 Min Qty: 12 | 0 |
|
$57.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208721-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208721-1
TE Connectivity
RECEPT ASSY,SZ 14,CMC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66424-8; 66428-3; 66428-4 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.135 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | 208720-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 7/8-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 30 AWG |