Part Details for 2089-160-BT1LF by Bourns Inc
Overview of 2089-160-BT1LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 |
Price & Stock for 2089-160-BT1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5381
|
Newark | Gas Discharge Tube, 1.6Kv, Axial, Product Range:2089 Series, Dc Breakover Voltage:1.6Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:3Ka, Impulse Sparkover Voltage:2.6Kv Rohs Compliant: Yes |Bourns 2089-160-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5180 / $0.6730 | Buy Now |
DISTI #
2089-160-BT1LF-ND
|
DigiKey | GDT 1600V 1.5KA 2 POLE TH Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5697 | Buy Now |
DISTI #
2089-160-BT1LF
|
Avnet Americas | MINI GDT 2-POLE HIGH VOLTAGE 1600V 5.6 X 6MM AXIAL - Tape and Reel (Alt: 2089-160-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4863 / $0.5524 | Buy Now |
DISTI #
652-2089-160-BT1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 05.5x6mm, 1600V HV Axial GDT RoHS: Compliant | 0 |
|
$0.5200 / $1.2400 | Order Now |
DISTI #
70250242
|
RS | Gas Tube, High V, 2 Electr, 1600V, 3kA, 5.5mm , TH Axial, Reel pack, 2089 Series | Bourns 2089-160-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4938 / $0.5725 | Buy Now |
|
Quest Components | GAS DISCHARGE TUBE SUPPRESSOR | 3000 |
|
$0.4290 / $1.1700 | Buy Now |
DISTI #
2089-160-BT1LF
|
Avnet Abacus | - Tape and Reel (Alt: 2089-160-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4938 / $0.5725 | Buy Now |
Part Details for 2089-160-BT1LF
2089-160-BT1LF CAD Models
2089-160-BT1LF Part Data Attributes
|
2089-160-BT1LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2089-160-BT1LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |