Part Details for 2089-6201-00 by MACOM
Overview of 2089-6201-00 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2089-6201-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-2089-6201-00-ND
|
DigiKey | POWER DIVIDER,2-WAY Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$937.5210 | Buy Now |
DISTI #
937-2089-6201-00
|
Mouser Electronics | Signal Conditioning 1-2GHz IL .25dB VSWR 1.25:1 RoHS: Not Compliant | 0 |
|
$910.2100 | Order Now |
Part Details for 2089-6201-00
2089-6201-00 CAD Models
2089-6201-00 Part Data Attributes
|
2089-6201-00
MACOM
Buy Now
Datasheet
|
Compare Parts:
2089-6201-00
MACOM
Splitter, 1000MHz Min, 2000MHz Max, 0.25dB Insertion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Input Power-Max (CW) | 45.19 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | SPLITTER | |
VSWR-Max | 1.25 |