-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SZ 28 UNASSM KIT,CMC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6190
|
Newark | Cable Gland (Clamp), Connector Shell Size:28, Cable Diameter Max:23.83Mm, Strain Relief Material:Zinc Alloy, Product Range:Cpc Series, For Use With:Circular Plastic Connectors Rohs Compliant: Yes |Amp Te Connectivity 208945-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$32.9400 / $36.6200 | Buy Now |
DISTI #
208945-8
|
Avnet Americas | Connector Accessories Clamp Zinc Alloy Nickel Finish Black - Bulk (Alt: 208945-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 300 |
|
$29.1429 / $30.8749 | Buy Now |
DISTI #
87F6190
|
Avnet Americas | Connector Accessories Clamp Zinc Alloy Nickel Finish Black - Bulk (Alt: 87F6190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 49 Partner Stock |
|
$32.9400 / $36.6200 | Buy Now |
DISTI #
AMP208945-8
|
Heilind Electronics | SZ 28 UNASSM KITCMC | Americas - 2897 in Stock7650 On Order |
|
$27.3327 / $34.5527 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
208945-8
|
IBS Electronics | METAL SHELL CPC CIRCULAR PLASTIC CONNECTORS CABLE CLAMP SIZE 28 Min Qty: 2 Package Multiple: 1 | 22 |
|
$34.7160 / $36.0480 | Buy Now |
DISTI #
AMP208945-8
|
Interstate Connecting Components | SZ 28 UNASSM KITCMC | 4711275 On Order |
|
$27.3327 / $34.5527 | Buy Now |
|
Powell Electronics | CMC CABLE CLAMPS Min Qty: 1 | 26 |
|
$66.3032 / $130.2384 | Buy Now |
DISTI #
000000000000662560
|
Sager | Standard Circular Connector CABLE CLAMP SIZE 28 Min Qty: 1 | 0 |
|
$32.7200 / $35.3400 | Buy Now |
DISTI #
208945-8
|
Avnet Abacus | Connector Accessories Clamp Zinc Alloy Nickel Finish Black (Alt: 208945-8) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
208945-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208945-8
TE Connectivity
SZ 28 UNASSM KIT,CMC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CLAMPING ITEM | |
Cable Entry-Max | 0.938 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | 1-7/16-18 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Shell Sizes | 28 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |