Part Details for 208M714-19B10-12 by TE Connectivity
Overview of 208M714-19B10-12 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F52L1A7A111019B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, with Mylar | |
F52L1A7H111019B100 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 19 position, Au plating, with Mylar |
Price & Stock for 208M714-19B10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 208M714-19B10-12 | 0 |
|
$52.0400 / $80.0800 | Buy Now |
DISTI #
000000000001116100
|
Sager | Circular MIL Spec Strain Reliefs & Adapters 208M714-19B10-12 | 0 |
|
Buy Now | |
|
Master Electronics | 208M714-19B10-12 | 0 |
|
$52.0400 / $80.0800 | Buy Now |