Part Details for 208M722-19B16 by TE Connectivity
Overview of 208M722-19B16 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Price & Stock for 208M722-19B16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44M9628
|
Newark | 208M722-19B16 |Raychem Te Connectivity 208M722-19B16 Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
208M722-19B16-ND
|
DigiKey | CONN BACKSHELL ADPT SZ23 H M34 Min Qty: 55 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5851 | Buy Now |
DISTI #
325959-000
|
Avnet Americas | Connector Accessories Adapter Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 325959-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
325959-000
|
Avnet Americas | Connector Accessories Adapter Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 325959-000) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001116116
|
Sager | Circular MIL Spec Strain Reliefs & Adapters 208M722-19B16 | 0 |
|
Buy Now |
Part Details for 208M722-19B16
208M722-19B16 CAD Models
208M722-19B16 Part Data Attributes:
|
208M722-19B16
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
208M722-19B16
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | H |
Alternate Parts for 208M722-19B16
This table gives cross-reference parts and alternative options found for 208M722-19B16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 208M722-19B16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
208M722-19B18 | Circular Connector Adapter | TE Connectivity | 208M722-19B16 vs 208M722-19B18 |