Part Details for 209-1-1REG4-33883-5 by Sensata Circuit Breakers
Overview of 209-1-1REG4-33883-5 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.3/883 | Rochester Electronics LLC | Two Terminal Voltage Reference | |
HD6433883XXXF | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / | |
HD6433883XXXX | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / |
Price & Stock for 209-1-1REG4-33883-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-1-1REG4-33883-5-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.7967 | Buy Now |
DISTI #
72198733
|
RS | Hydraulic Magnetic Circuit Breaker, 1 Pole, 209 Series | Sensata - Airpax 209-1-1REG4-33883-5 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$159.8100 | RFQ |
DISTI #
APX209-1-1REG4-33883-5
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.6100 / $148.3800 | Buy Now |
DISTI #
000000000005231081
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$48.7700 / $195.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.6100 / $148.3800 | Buy Now |