Part Details for 209-113 by WAGO Innovative Connections
Overview of 209-113 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 209-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7535
|
Newark | Terminal Block Marker Card, Accessory Type:Terminal Block Marker, For Use With:Topjob Terminal Blocks, Legend:-, Pitch Spacing:-, Product Range:- Rohs Compliant: Yes |Wago 209-113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 / $13.1000 | Buy Now |
DISTI #
2946-209-113-ND
|
DigiKey | CARDBOARD SIGNS, FOR LASER PRINT Min Qty: 1 Lead time: 12 Weeks Container: Box |
58 In Stock |
|
$9.3091 / $15.4000 | Buy Now |
|
Future Electronics | Marker card, for self-marking, 100 markers per sheet, from white cardboard RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$11.6700 / $12.2500 | Buy Now |
|
Onlinecomponents.com | Cardboard signs - for laser printer - 9.5 x 25 mm - white RoHS: Compliant |
3 In Stock |
|
$11.5500 / $17.2800 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY | 40 |
|
$7.5600 / $11.2000 | Buy Now |
DISTI #
SMC-209-113
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 197 |
|
RFQ | |
|
Master Electronics | Cardboard signs - for laser printer - 9.5 x 25 mm - white RoHS: Compliant |
3 In Stock |
|
$11.5500 / $17.2800 | Buy Now |
Part Details for 209-113
209-113 CAD Models
209-113 Part Data Attributes
|
209-113
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
209-113
WAGO Innovative Connections
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |