Part Details for 209-2-1REC4-62-4-9-100-V by Sensata Circuit Breakers
Overview of 209-2-1REC4-62-4-9-100-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
LT3748MPMS#TRPBF | Analog Devices | 100V Iso Fly Cntr | |
LTC4367CMS8#PBF | Analog Devices | 100V Overvoltage, Undervoltage |
Price & Stock for 209-2-1REC4-62-4-9-100-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-2-1REC4-62-4-9-100-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A 240VAC Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.3067 | Buy Now |
DISTI #
72198912
|
RS | Hydraulic Magnetic Circuit Breaker, DIN Rail, 100A, 2 Pole, 209 Series | Sensata - Airpax 209-2-1REC4-62-4-9-100-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$286.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.8500 / $266.2100 | Buy Now |
DISTI #
000000000003423381
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$90.5400 / $350.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$124.8500 / $266.2100 | Buy Now |