Part Details for 209-2MSF by CTS Corporation
Overview of 209-2MSF by CTS Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-2MSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-2MSF-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1020 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3692 | Buy Now |
DISTI #
209-2MSF
|
Avnet Americas | Switch DIP OFF ON SPST 2 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 209-2MSF) RoHS: Compliant Min Qty: 1020 Package Multiple: 85 Container: Tube | 0 |
|
$0.2309 / $0.3352 | Buy Now |
DISTI #
774-209-2MSF
|
Mouser Electronics | DIP Switches / SIP Switches 2 pos. med. Height Bottom Seal ship off RoHS: Compliant | 339 |
|
$0.3550 / $0.6500 | Buy Now |
|
Future Electronics | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 20VDC RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 85 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3550 / $0.4150 | Buy Now |
|
Onlinecomponents.com | THROUGH HOLE, GOLD DIP SWITCH, 2-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, OFF, TUBE PACK RoHS: Compliant |
4845 In Stock |
|
$0.3520 / $0.6947 | Buy Now |
DISTI #
62377183
|
Verical | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 85 Package Multiple: 85 Date Code: 2223 | Americas - 4845 |
|
$0.4680 / $0.9031 | Buy Now |
DISTI #
209-2MSF
|
Avnet Abacus | Switch DIP OFF ON SPST 2 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube (Alt: 209-2MSF) RoHS: Compliant Min Qty: 1020 Package Multiple: 85 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
209-2MSF
|
Avnet Asia | Switch DIP OFF ON SPST 2 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube (Alt: 209-2MSF) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2775 / $0.4440 | Buy Now |
|
Master Electronics | THROUGH HOLE, GOLD DIP SWITCH, 2-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, OFF, TUBE PACK RoHS: Compliant |
4845 In Stock |
|
$0.3520 / $0.6947 | Buy Now |
Part Details for 209-2MSF
209-2MSF CAD Models
209-2MSF Part Data Attributes
|
209-2MSF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
209-2MSF
CTS Corporation
Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.55 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 6.7 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for 209-2MSF
This table gives cross-reference parts and alternative options found for 209-2MSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 209-2MSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSF vs 209-2MSTD |
209-2ESFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSF vs 209-2ESFD |
210-2MS | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSF vs 210-2MS |
210-2LPSFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSF vs 210-2LPSFD |
209-2LPSFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSF vs 209-2LPSFD |
209-2LPSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSF vs 209-2LPSTD |
78B02S | Slide Dip Switch, 2 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 209-2MSF vs 78B02S |
209-2ES | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSF vs 209-2ES |
208-2 | Slide Dip Switch, 2 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSF vs 208-2 |
2-435668-6 | DIP SW 2 POSN W/TAPE AU | TE Connectivity | 209-2MSF vs 2-435668-6 |