Part Details for 209-2MSTD by CTS Corporation
Overview of 209-2MSTD by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-2MSTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-2MSTD-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1020 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3880 | Buy Now |
DISTI #
209-2MSTD
|
Avnet Americas | Switch DIP ON OFF SPST 2 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 209-2MSTD) RoHS: Compliant Min Qty: 1020 Package Multiple: 85 Container: Tube | 0 |
|
$0.2464 / $0.3518 | Buy Now |
DISTI #
774-209-2MSTD
|
Mouser Electronics | DIP Switches / SIP Switches THROUGH HOLE, GOLD DIP SWITCH, 2-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TAPE SEAL, STRAIGHT TERMINAL FORM, TUBE PACK RoHS: Compliant | 0 |
|
$0.3180 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 85 Container: Tube | 0Tube |
|
$0.3110 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2767 / $0.4588 | Buy Now |
DISTI #
209-2MSTD
|
Avnet Americas | Switch DIP ON OFF SPST 2 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 209-2MSTD) RoHS: Compliant Min Qty: 1020 Package Multiple: 85 Container: Tube | 0 |
|
$0.2464 / $0.3518 | Buy Now |
DISTI #
209-2MSTD
|
Avnet Americas | Switch DIP ON OFF SPST 2 Extended Slide 0.1A 20VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 209-2MSTD) RoHS: Compliant Min Qty: 1020 Package Multiple: 85 Container: Tube | 0 |
|
$0.2464 / $0.3518 | Buy Now |
Part Details for 209-2MSTD
209-2MSTD CAD Models
209-2MSTD Part Data Attributes
|
209-2MSTD
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
209-2MSTD
CTS Corporation
Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.55 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 6.7 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 209-2MSTD
This table gives cross-reference parts and alternative options found for 209-2MSTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 209-2MSTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
209-2MSTF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSTD vs 209-2MSTF |
210-2LPSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSTD vs 210-2LPSTD |
DS-02T | Piano Dip Switch, 2 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 209-2MSTD vs DS-02T |
2-5435668-6 | DIP SW 2 POSN W/TAPE AU | TE Connectivity | 209-2MSTD vs 2-5435668-6 |
210-2LPSTFD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSTD vs 210-2LPSTFD |
210-2LPS | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSTD vs 210-2LPS |
208-2LPST | Slide Dip Switch, 2 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSTD vs 208-2LPST |
210-2MSTF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSTD vs 210-2MSTF |
210-2ESF | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSTD vs 210-2ESF |
210-2MSTD | Slide Dip Switch, 2 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-2MSTD vs 210-2MSTD |