209-3MS
CTS Corporation
Description: Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT

Overview of 209-3MS by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for 209-3MS by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CT2093MS-ND
DigiKey SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1 Lead time: 8 Weeks Container: Tube 1125
In Stock
  • 1 $0.7300
  • 10 $0.5940
  • 25 $0.5468
  • 100 $0.4816
  • 250 $0.4424
  • 500 $0.4147
  • 1,000 $0.3884
  • 2,500 $0.3557
  • 5,000 $0.3326
$0.3326 / $0.7300 Buy Now
DISTI # 209-3MS
Avnet Americas Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 209-3MS) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 1,020 $0.3760
  • 1,140 $0.3710
  • 2,160 $0.3536
  • 5,100 $0.3174
  • 10,200 $0.2970
  • 51,000 $0.2746
  • 102,000 $0.2632
$0.2632 / $0.3760 Buy Now
DISTI # 774-2093MS
Mouser Electronics DIP Switches / SIP Switches SPST 3 switch sections RoHS: Compliant 1177
  • 1 $0.6900
  • 10 $0.4820
  • 120 $0.4140
  • 540 $0.3880
  • 1,020 $0.3550
  • 2,520 $0.3320
  • 10,020 $0.3250
$0.3250 / $0.6900 Buy Now
Future Electronics 209 Series SPST 3 Position Auto Insertable Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 8 Weeks Container: Tube 0
Tube
  • 60 $0.3800
  • 180 $0.3650
  • 600 $0.3500
  • 1,200 $0.3400
  • 2,400 $0.3250
$0.3250 / $0.3800 Buy Now
Onlinecomponents.com Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant 11120 In Stock
  • 60 $0.4598
  • 540 $0.3861
  • 1,020 $0.3527
  • 2,520 $0.3343
  • 5,040 $0.3141
  • 7,500 $0.3110
  • 10,020 $0.3078
  • 15,000 $0.3048
$0.3048 / $0.4598 Buy Now
DISTI # 209-3MS
Avnet Abacus (Alt: 209-3MS) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant 11120 In Stock
  • 60 $0.4598
  • 540 $0.3861
  • 1,020 $0.3527
  • 2,520 $0.3343
  • 5,040 $0.3141
  • 7,500 $0.3110
  • 10,020 $0.3078
  • 15,000 $0.3048
$0.3048 / $0.4598 Buy Now

CAD Models for 209-3MS by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 209-3MS by CTS Corporation

209-3MS
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Factory Lead Time
8 Weeks
Samacsys Manufacturer
CTS
Body Breadth
6.7 mm
Body Height
3.8 mm
Body Length or Diameter
9.09 mm
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@20VDC
Contact Voltage(DC)-Max
20 V
Electrical Life
2000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Switch Sections
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
ANTI-STATIC TUBE
Sealing
BOTTOM SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Finish
GOLD
Termination Type
SOLDER
Want to compare parts?
  1. 209-3MS
    CTS Corporation
    Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
    VS

Alternate Parts for 209-3MS

This table gives cross-reference parts and alternative options found for 209-3MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 209-3MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
209-3MSF Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 209-3MS vs 209-3MSF
210-3LPST Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 209-3MS vs 210-3LPST
210-3LPS Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 209-3MS vs 210-3LPS
210-3LPSTF Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 209-3MS vs 210-3LPSTF
210-3MSF Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 209-3MS vs 210-3MSF
209-3LPSTD Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 209-3MS vs 209-3LPSTD
209-3LPST Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 209-3MS vs 209-3LPST
210-3ESF Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 209-3MS vs 210-3ESF
210-3LPSTFD Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 209-3MS vs 210-3LPSTFD
209-3ESD Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT CTS Corporation 209-3MS vs 209-3ESD

Related Parts for 209-3MS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 209-3MS by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 209-3MS by CTS Corporation

Select Manufacturer
Which Manufacturer of 209-3MS would you like to use for your alert(s)?
  • Please alert me when 209-3MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 209-3MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 209-3MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 209-3MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 209-3MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 209-3MS by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: