Part Details for 209-3MST by CTS Corporation
Overview of 209-3MST by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209-3MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209-3MST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1020 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4233 | Buy Now |
DISTI #
209-3MST
|
Avnet Americas | Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 209-3MST) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2748 / $0.3956 | Buy Now |
DISTI #
774-2093MST
|
Mouser Electronics | DIP Switches / SIP Switches 3 switch sections SPST RoHS: Compliant | 0 |
|
$0.3910 / $0.7200 | Order Now |
|
Future Electronics | 209 Series 3 Position SPST PC Pin Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.3500 | Buy Now |
|
Onlinecomponents.com | Dip Switch - SPST - 3 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - Premium Gold Plated. RoHS: Compliant |
820 In Stock |
|
$0.4203 / $0.8790 | Buy Now |
DISTI #
209-3MST
|
Avnet Americas | Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 209-3MST) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2748 / $0.3956 | Buy Now |
DISTI #
209-3MST
|
Avnet Americas | Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 209-3MST) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2748 / $0.3956 | Buy Now |
|
Master Electronics | Dip Switch - SPST - 3 Position - 0.100" Pitch - 100mA - 20VDC - Slide Actuator - Raised Actuator Level - Ship at ON Position - Premium Gold Plated. RoHS: Compliant |
820 In Stock |
|
$0.4203 / $0.8790 | Buy Now |
Part Details for 209-3MST
209-3MST CAD Models
209-3MST Part Data Attributes
|
209-3MST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
209-3MST
CTS Corporation
Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.7 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 9.09 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Alternate Parts for 209-3MST
This table gives cross-reference parts and alternative options found for 209-3MST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 209-3MST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3MST vs 210-3LPST |
209-3LPSTFD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3MST vs 209-3LPSTFD |
209-3LPSD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3MST vs 209-3LPSD |
210-3MSTF | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3MST vs 210-3MSTF |
210-3ESF | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3MST vs 210-3ESF |
209-3ESFD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3MST vs 209-3ESFD |
209-3MSTF | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3MST vs 209-3MSTF |
210-3ESFD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3MST vs 210-3ESFD |
209-3MSF | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3MST vs 209-3MSF |
210-3LPSF | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3MST vs 210-3LPSF |