Part Details for 209-504 by WAGO Innovative Connections
Overview of 209-504 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 209-504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H9079
|
Newark | Wsb Quick Marking System, 21 To 30, Accessory Type:Terminal Block Marker, For Use With:Pcb Terminal Blocks And Connectors, Legend:21 To 30, Pitch Spacing:-, Product Range:- Rohs Compliant: Yes |Wago 209-504 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$7.1600 / $9.2000 | Buy Now |
DISTI #
2946-209-504-ND
|
DigiKey | WSB MARKING CARD, AS CARD, MARKE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19 In Stock |
|
$5.2387 / $8.7900 | Buy Now |
|
Future Electronics | WSB QUICK MARKING SYSTEM HORIZONTAL RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Box | 0Box |
|
$6.1900 / $6.4200 | Buy Now |
|
Onlinecomponents.com | WSB marking card - as card - Marked - 21 ... 30 (10x) - not stretchable - Horizontal marking - snap-on type - white RoHS: Compliant |
104 In Stock |
|
$6.3100 / $9.0400 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Master Electronics | WSB marking card - as card - Marked - 21 ... 30 (10x) - not stretchable - Horizontal marking - snap-on type - white RoHS: Compliant |
104 In Stock |
|
$6.3100 / $9.0400 | Buy Now |
Part Details for 209-504
209-504 CAD Models
209-504 Part Data Attributes
|
209-504
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
209-504
WAGO Innovative Connections
Terminal Block Accessory, Marker Card, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Assembly Item Name | MARKER CARD | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |