Part Details for 20903ESFD by CTS Corporation
Overview of 20903ESFD by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 20903ESFD
20903ESFD CAD Models
20903ESFD Part Data Attributes
|
20903ESFD
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
20903ESFD
CTS Corporation
SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Breadth | 6.68 mm | |
Body Height | 3.77 mm | |
Body Length or Diameter | 9.09 mm | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e4 | |
Manufacturer Series | 209 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | BOTTOM SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for 20903ESFD
This table gives cross-reference parts and alternative options found for 20903ESFD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20903ESFD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20903LPSTF | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 20903ESFD vs 20903LPSTF |
21003MST | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 20903ESFD vs 21003MST |
20903LPSTD | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 20903ESFD vs 20903LPSTD |
20903ESF | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 20903ESFD vs 20903ESF |
21003ES | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 20903ESFD vs 21003ES |
21003MSTF | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 20903ESFD vs 21003MSTF |
2193MSTJR | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.1A, 20VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 20903ESFD vs 2193MSTJR |
20903LPSTFD | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 20903ESFD vs 20903LPSTFD |
21003ESF | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 20903ESFD vs 21003ESF |
20903LPST | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.05A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | CTS Corporation | 20903ESFD vs 20903LPST |