Part Details for 2091-1106/002-000 by WAGO Innovative Connections
Overview of 2091-1106/002-000 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-1L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-1LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-1LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2091-1106/002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3697
|
Newark | Terminal Block, Cable, 6 Position, 24-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Push In, Rated Current:10A Rohs Compliant: Yes |Wago 2091-1106/002-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 / $5.7800 | Buy Now |
DISTI #
2946-2091-1106/002-000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, GRIPPIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
1045 In Stock |
|
$2.8644 / $4.2300 | Buy Now |
|
Future Electronics | PICO Max 6 Position 3.5 mm 24-14 AWG Female Connector RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$4.6000 / $4.9800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Gripping plate sliding connector release - 1,50 mm² - light gray RoHS: Compliant |
167 In Stock |
|
$4.0200 / $5.7600 | Buy Now |
|
Master Electronics | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Gripping plate sliding connector release - 1,50 mm² - light gray RoHS: Compliant |
167 In Stock |
|
$4.0200 / $5.7600 | Buy Now |
Part Details for 2091-1106/002-000
2091-1106/002-000 CAD Models
2091-1106/002-000 Part Data Attributes
|
2091-1106/002-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1106/002-000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |