Part Details for 2091-1106/002-1000 by WAGO Innovative Connections
Overview of 2091-1106/002-1000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for 2091-1106/002-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9732
|
Newark | 1-Conductor Female Plug, Gripping Plate Sliding Connector Release, Direct Marking, 1.5 Mm , Pin Spacing 3.5 Mm, 6-Pole, 1,50 Mm , Light Gray |Wago 2091-1106/002-1000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $6.7900 | Buy Now |
DISTI #
2946-2091-1106/002-1000-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, GRIPPIN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7800 | Buy Now |
|
Future Electronics | 6 Position Terminal Block Plug, Female Sockets 0.138 (3.50mm) 90 Free Hanging RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.6500 / $6.9300 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - Gripping plate sliding connector release - direct marking - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$4.5300 / $6.4900 | Buy Now |
Part Details for 2091-1106/002-1000
2091-1106/002-1000 CAD Models
2091-1106/002-1000 Part Data Attributes
|
2091-1106/002-1000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1106/002-1000
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |