Part Details for 2091-1122 by WAGO Innovative Connections
Overview of 2091-1122 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2091-1122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3704
|
Newark | 1-Conductor Female Plug, 1.5 Mm , Pin Spacing 3.5 Mm, 2-Pole, 1,50 Mm , Light Gray |Wago 2091-1122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 / $2.1800 | Buy Now |
DISTI #
2946-2091-1122-ND
|
DigiKey | 1-CONDUCTOR FEMALE PLUG, 1.5 MM, Min Qty: 1 Lead time: 12 Weeks Container: Box |
178 In Stock |
|
$1.0643 / $2.7100 | Buy Now |
|
Future Electronics | 2091 Series 2 Position 3.5 mm Pitch 24-14 AWG Grey Euro Style Female Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1900 / $1.2800 | Buy Now |
|
Onlinecomponents.com | 1-conductor female connector - push-button - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 1,50 mm² - light gray RoHS: Compliant | 0 |
|
$1.4500 / $2.0800 | Buy Now |
Part Details for 2091-1122
2091-1122 CAD Models
2091-1122 Part Data Attributes:
|
2091-1122
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1122
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |