-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3754
|
Newark | Terminal Block, Pcb, 4 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Rated Current:10A, Rated Voltage:160V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wago 2091-1404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8140 / $0.9610 | Buy Now |
DISTI #
2946-2091-1404-ND
|
DigiKey | THT MALE HEADER, 1.0 MM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box |
1576 In Stock |
|
$0.6675 / $1.3900 | Buy Now |
|
Future Electronics | PICO Max 4 Position 3.5 mm Straight Header Connector RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.7000 / $0.8550 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 mm Ø solder pin - straight - Pin spacing 3.5 mm - 4-pole - light gray RoHS: Compliant |
75 In Stock |
|
$0.8920 / $1.2770 | Buy Now |
DISTI #
2503482
|
element14 Asia-Pacific | TERMINAL BLOCK, PCB, 4 POSITION, 3.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2717 / $1.5527 | Buy Now |
|
Master Electronics | THT male header - 1.0 mm Ø solder pin - straight - Pin spacing 3.5 mm - 4-pole - light gray RoHS: Compliant |
75 In Stock |
|
$0.8920 / $1.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2091-1404
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1404
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |