-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3760
|
Newark | Tht Male Header1.0 Mm Solder Pin Straight, Light Gray Rohs Compliant: Yes |Wago 2091-1410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6600 / $3.4500 | Buy Now |
DISTI #
2946-2091-1410-ND
|
DigiKey | THT MALE HEADER, 1.0 MM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box |
276 In Stock |
|
$1.6764 / $3.2200 | Buy Now |
|
Future Electronics | 10 POLE BLK 3.5MM/0.138 IN LT GRY RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 1 Container: Bag | 0Bag |
|
$2.1500 / $2.4400 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 mm Ø solder pin - straight - Pin spacing 3.5 mm - 10-pole - light gray RoHS: Compliant |
54 In Stock |
|
$2.2400 / $3.0500 | Buy Now |
DISTI #
60874270
|
Verical | Conn Wire to Board M 10 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2129 | Americas - 50 |
|
$3.5121 / $4.0397 | Buy Now |
DISTI #
3278541
|
element14 Asia-Pacific | THT MALE HEADER1.0 MM SOLDER PIN STRAIGHT, LIGHT GRAY RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.0189 / $3.6315 | Buy Now |
DISTI #
3278541
|
Farnell | THT MALE HEADER1.0 MM SOLDER PIN STRAIGHT, LIGHT GRAY RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$2.8555 / $3.7071 | Buy Now |
|
Master Electronics | THT male header - 1.0 mm Ø solder pin - straight - Pin spacing 3.5 mm - 10-pole - light gray RoHS: Compliant |
54 In Stock |
|
$2.2400 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2091-1410
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1410
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |