-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-1L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-1LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-1LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3761
|
Newark | Tht Male Header1.0 Mm Solder Pin Straight, Light Gray Rohs Compliant: Yes |Wago 2091-1412 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.8700 | Buy Now |
DISTI #
2946-2091-1412-ND
|
DigiKey | THT MALE HEADER, 1.0 MM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box |
36 In Stock |
|
$2.2455 / $3.8700 | Buy Now |
|
Future Electronics | 12 Position 300 V 10 A 3.50 mm Pitch Through Hole Terminal Block Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$2.5900 / $2.7500 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 mm Ø solder pin - straight - Pin spacing 3.5 mm - 12-pole - light gray RoHS: Compliant | 0 |
|
$2.6900 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2091-1412
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1412
WAGO Innovative Connections
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |