Part Details for 2091-1423/200-000/997-406 by WAGO Innovative Connections
Overview of 2091-1423/200-000/997-406 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2091-1423/200-000/997-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH2685
|
Newark | Thr Male Header, 1.0 Mm Solder Pin, Angled, In Tape-And-Reel Packaging, Pin Spacing 3.5 Mm, 3-Pole, Light Gray |Wago 2091-1423/200-000/997-406 Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.4700 | Buy Now |
DISTI #
2946-2091-1423/200-000/997-406TR-ND
|
DigiKey | THR MALE HEADER, 1.0 MM SOLDER Min Qty: 170 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3782 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 170 | 0 |
|
$0.9030 | Buy Now |
|
Onlinecomponents.com | THR male header - 1.0 mm Ø solder pin - angled - in tape-and-reel packaging - Pin spacing 3.5 mm - 3-pole - light gray RoHS: Compliant | 0 |
|
$1.1400 / $1.6300 | Buy Now |
Part Details for 2091-1423/200-000/997-406
2091-1423/200-000/997-406 CAD Models
2091-1423/200-000/997-406 Part Data Attributes:
|
2091-1423/200-000/997-406
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1423/200-000/997-406
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |