-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
14255R-400 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
14255R-100 | Renesas Electronics Corporation | Open Systems IP Communication and Control SoC for BACnet and LON over Free Topology (FT) Media |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3769
|
Newark | Tht Male Header, 1.0 Mm Solder Pin, Angled, Clamping Collar, Pin Spacing 3.5 Mm, 5-Pole, Light Gray |Wago 2091-1425/005-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.3000 | Buy Now |
DISTI #
2946-2091-1425/005-000-ND
|
DigiKey | THT MALE HEADER, 1.0 MM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.3800 | Buy Now |
|
Future Electronics | 5 Position with angled solder pins Male header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.3400 / $2.5200 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 mm Ø solder pin - angled - clamping collar - Pin spacing 3.5 mm - 5-pole - light gray RoHS: Compliant | 0 |
|
$1.5300 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2091-1425/005-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1425/005-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |