-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-1L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS | |
FL3209-1LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-1LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3770
|
Newark | Terminal Block, Pcb, 6 Position, 3.5Mm, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Rated Current:10A, Rated Voltage:160V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mountrohs Compliant: Yes |Wago 2091-1426 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $2.1500 | Buy Now |
DISTI #
2946-2091-1426-ND
|
DigiKey | THT MALE HEADER, 1.0 MM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$1.0413 / $2.1100 | Buy Now |
|
Future Electronics | PICO Max 6 Position 3.5 mm Right Angle Header Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.1600 / $1.3100 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.0 mm Ø solder pin - angled - Pin spacing 3.5 mm - 6-pole - light gray RoHS: Compliant | 0 |
|
$1.3600 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2091-1426
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1426
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |