Part Details for 2091-1524/002-000 by WAGO Innovative Connections
Overview of 2091-1524/002-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2091-1524/002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3776
|
Newark | 1-Conductor Male Connector, Integrated Release Lever, 1.5 Mm , Pin Spacing 3.5 Mm, 4-Pole, 1,50 Mm , Light Gray |Wago 2091-1524/002-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $5.0300 | Buy Now |
DISTI #
2946-2091-1524/002-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, INTE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5900 | Buy Now |
|
Future Electronics | 2091 Series 4 Position 3.5 mm Pitch 24-14 AWG Grey Euro Style Male Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1Bag |
|
$2.9800 / $3.4500 | Buy Now |
DISTI #
WAG2091-1524/002-000
|
Heilind Electronics | M-CONN 4-P 3.5MM W/MOUNTI | Americas - 187 in Stock |
|
$2.9836 / $3.8190 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - Integrated release lever - 1,50 mm² - light gray RoHS: Compliant |
66 Partner Stock |
|
$3.4200 / $4.8900 | Buy Now |
DISTI #
WAG2091-1524/002-000
|
Interstate Connecting Components | M-CONN 4-P 3.5MM W/MOUNTI | 62 |
|
$2.9836 / $3.8190 | Buy Now |
|
Master Electronics | 1-conductor male connector - Push-in CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - Integrated release lever - 1,50 mm² - light gray RoHS: Compliant |
66 Partner Stock |
|
$3.4200 / $4.8900 | Buy Now |
Part Details for 2091-1524/002-000
2091-1524/002-000 CAD Models
2091-1524/002-000 Part Data Attributes
|
2091-1524/002-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2091-1524/002-000
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |