Part Details for 2091104 by Molex
Overview of 2091104 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2091104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 347 |
|
RFQ | ||
DISTI #
MX-1189-A-P901-
|
TME | Contact, female, tinned, 20AWG÷14AWG, Standard .093", bulk, 5.03mm Min Qty: 10 | 27440 |
|
$0.0820 / $0.1640 | Buy Now |
DISTI #
2091104
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 2091104) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2091104
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Bag (Alt: 2091104) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |