Part Details for 2092-1423/200-000/997-406 by WAGO Innovative Connections
Overview of 2092-1423/200-000/997-406 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-2LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-2 | Coilcraft Inc | SMPS Transformer, 3.5W, | |
FL3209-2LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2092-1423/200-000/997-406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7866
|
Newark | Thr Male Header 1.4 Mm Solder Pin Angled, Light Gray |Wago 2092-1423/200-000/997-406 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.5800 | Buy Now |
DISTI #
2946-2092-1423/200-000/997-406-ND
|
DigiKey | THR MALE HEADER 1.4 MM SOLDER P Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3608 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.9660 | Buy Now |
|
Onlinecomponents.com | THR male header - 1.4 mm Ø solder pin - angled - in tape-and-reel packaging - Pin spacing 5 mm - 3-pole - light gray RoHS: Compliant | 0 |
|
$1.2200 / $1.7500 | Buy Now |
Part Details for 2092-1423/200-000/997-406
2092-1423/200-000/997-406 CAD Models
2092-1423/200-000/997-406 Part Data Attributes
|
2092-1423/200-000/997-406
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1423/200-000/997-406
WAGO Innovative Connections
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |