Part Details for 2092-1423 by WAGO Innovative Connections
Overview of 2092-1423 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-2LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-2 | Coilcraft Inc | SMPS Transformer, 3.5W, | |
FL3209-2LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2092-1423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3861
|
Newark | Terminal Block, Pcb, 3 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:3Positions, Rated Current:16A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wago 2092-1423 (Alternate Part Number: 4050821163923 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9260 / $1.1900 | Buy Now |
DISTI #
2946-2092-1423-ND
|
DigiKey | THT MALE HEADER, 1.4 MM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2600 | Buy Now |
|
Future Electronics | PICO Max 3 Position 3.5 mm Right Angle Header Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$1.2400 / $1.4000 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.4 mm Ø solder pin - angled - Pin spacing 5 mm - 3-pole - light gray RoHS: Compliant | 0 |
|
$0.7520 / $1.0770 | Buy Now |
DISTI #
67227493
|
Verical | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2304 | Americas - 1992 |
|
$0.7766 | Buy Now |
DISTI #
C1S806800065337
|
Chip1Stop | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole Box RoHS: Compliant | 2000 |
|
$0.5700 / $3.6700 | Buy Now |
Part Details for 2092-1423
2092-1423 CAD Models
2092-1423 Part Data Attributes
|
2092-1423
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1423
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |