There are no models available for this part yet.
Overview of 2092-1425/200-000/997-406 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
14255R-400 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
14255R-100 | Renesas Electronics Corporation | Open Systems IP Communication and Control SoC for BACnet and LON over Free Topology (FT) Media |
Price & Stock for 2092-1425/200-000/997-406 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AH7868
|
Newark | Thr Male Header 1.4 Mm Solder Pin Angled, Light Gray |Wago 2092-1425/200-000/997-406 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.0300 | Buy Now | |
DISTI #
2946-2092-1425/200-000/997-406-ND
|
DigiKey | THR MALE HEADER 1.4 MM SOLDER P Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9948 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.3100 | Buy Now | ||
Onlinecomponents.com | THR male header - 1.4 mm Ø solder pin - angled - in tape-and-reel packaging - Pin spacing 5 mm - 5-pole - light gray RoHS: Compliant | 0 |
|
$1.6500 / $2.3600 | Buy Now |
CAD Models for 2092-1425/200-000/997-406 by WAGO Innovative Connections
Part Data Attributes for 2092-1425/200-000/997-406 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|