Part Details for 2092-1426 by WAGO Innovative Connections
Overview of 2092-1426 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-2LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-2 | Coilcraft Inc | SMPS Transformer, 3.5W, | |
FL3209-2LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Price & Stock for 2092-1426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3867
|
Newark | Terminal Block, Pcb, 6 Position, 5Mm, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:6Positions, Rated Current:16A, Rated Voltage:320V, Block Orientation:Through Hole Right Angle, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Wago 2092-1426 (Alternate Part Number: 4050821163954 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.2600 | Buy Now |
DISTI #
2946-2092-1426-ND
|
DigiKey | THT MALE HEADER, 1.4 MM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.2200 | Buy Now |
|
Future Electronics | PICO Max 6 Position 3.5 mm Right Angle Header Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.1800 / $2.4800 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.4 mm Ø solder pin - angled - Pin spacing 5 mm - 6-pole - light gray RoHS: Compliant | 0 |
|
$1.4300 / $2.0500 | Buy Now |
Part Details for 2092-1426
2092-1426 CAD Models
2092-1426 Part Data Attributes
|
2092-1426
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1426
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |