Part Details for 2092-1522/002-000 by WAGO Innovative Connections
Overview of 2092-1522/002-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 2092-1522/002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9750
|
Newark | 1-Conductor Male Connector, Gripping Plate, 2.5 Mm , Pin Spacing 5 Mm, 2-Pole, 2,50 Mm , Light Gray |Wago 2092-1522/002-000 (Alternate Part Number: 4050821164203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 / $3.2900 | Buy Now |
DISTI #
2946-2092-1522/002-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, GRIP Min Qty: 1 Lead time: 12 Weeks Container: Box |
200 In Stock |
|
$1.5760 / $3.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 2-pole - Integrated release lever - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$2.1900 / $3.1400 | Buy Now |
Part Details for 2092-1522/002-000
2092-1522/002-000 CAD Models
2092-1522/002-000 Part Data Attributes
|
2092-1522/002-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1522/002-000
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |