Part Details for 2092-1524/002-000 by WAGO Innovative Connections
Overview of 2092-1524/002-000 by WAGO Innovative Connections
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2092-1524/002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9754
|
Newark | 1-Conductor Male Connector, Gripping Plate, 2.5 Mm , Pin Spacing 5 Mm, 4-Pole, 2,50 Mm , Light Gray |Wago 2092-1524/002-000 (Alternate Part Number: 4050821164227 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $5.3000 | Buy Now |
DISTI #
2946-2092-1524/002-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, GRIP Min Qty: 1 Lead time: 12 Weeks Container: Box |
25 In Stock |
|
$2.7029 / $5.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.8000 | Buy Now |
|
Onlinecomponents.com | 1-conductor male connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - Integrated release lever - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$3.5300 / $5.0600 | Buy Now |
DISTI #
2092-1524/002-000
|
Standard Electric Supply | WAGO 2092-1524/002-000 1-conductor male connector. Additional Description: WAGO-2092-1524/002-000 1ctr MA grpplt 2.5mm 5mm 4Pl 250mm 51235293 GRIPPING PLATE, 2.5 MM , PIN SPACING 5 MM, 4-POLE, 2,50 MM , LIGHT GRAY 51235293. Catalog Description: 1-conductor male connector, Push-in CAGE CLAMP®, , 2.5 mm², , Pin spacing 5 mm, 4-pole, Integrated release lever, 2,50 mm², , light gray. Min Qty: 1 Package Multiple: 1 | 300 |
|
$3.2600 | Buy Now |
Part Details for 2092-1524/002-000
2092-1524/002-000 CAD Models
2092-1524/002-000 Part Data Attributes
|
2092-1524/002-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1524/002-000
WAGO Innovative Connections
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |