There are no models available for this part yet.
Overview of 2092-1526/002-000 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1526GLFT | Renesas Electronics Corporation | Video Clock Synthesizer | |
1526GILF | Renesas Electronics Corporation | Video Clock Synthesizer | |
1526GILFT | Renesas Electronics Corporation | Video Clock Synthesizer |
Price & Stock for 2092-1526/002-000 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79Y9758
|
Newark | 1-Conductor Male Connector, Gripping Plate, 2.5 Mm , Pin Spacing 5 Mm, 6-Pole, 2,50 Mm , Light Gray |Wago 2092-1526/002-000 (Alternate Part Number: 4050821164241 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2000 / $7.9500 | Buy Now | |
DISTI #
2946-2092-1526/002-000-ND
|
DigiKey | 1-CONDUCTOR MALE CONNECTOR, GRIP Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$6.5500 | Buy Now | |
Future Electronics | M-CONN 6-POLE 5MM/0.197 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$6.4300 / $6.5300 | Buy Now | ||
Onlinecomponents.com | 1-conductor male connector - Push-in CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - Integrated release lever - 2,50 mm² - light gray RoHS: Compliant | 0 |
|
$5.3000 / $7.5900 | Buy Now |
CAD Models for 2092-1526/002-000 by WAGO Innovative Connections
Part Data Attributes for 2092-1526/002-000 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|