Part Details for 2092-1635/024-000 by WAGO Innovative Connections
Overview of 2092-1635/024-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2092-1635/024-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9764
|
Newark | Panel Feedthrough Male Connector, Clamping Collar, Pin Spacing 5 Mm, 5-Pole, Light Gray |Wago 2092-1635/024-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9600 / $4.5300 | Buy Now |
DISTI #
2946-2092-1635/024-000-ND
|
DigiKey | PANEL FEEDTHROUGH MALE CONNECTOR Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$5.0400 | Buy Now |
|
Future Electronics | PicoMax, Panel feedthrough male conn. clamping collar, pin spacing 5mm, 5-pole RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Box | 0Box |
|
$4.9500 / $5.3700 | Buy Now |
|
Onlinecomponents.com | Panel feedthrough male connector - clamping collar - 2.5 mm² - 5-pole - Pin spacing 5 mm - light gray RoHS: Compliant | 0 |
|
$3.0200 / $4.3200 | Buy Now |
Part Details for 2092-1635/024-000
2092-1635/024-000 CAD Models
2092-1635/024-000 Part Data Attributes
|
2092-1635/024-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1635/024-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |