Part Details for 2092-1710/200-000 by WAGO Innovative Connections
Overview of 2092-1710/200-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2092-1710/200-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7886
|
Newark | Solder Pin Strip 1.4 Mm Solder Pin Straight, Black |Wago 2092-1710/200-000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.1300 | Buy Now |
DISTI #
2946-2092-1710/200-000-ND
|
DigiKey | SOLDER PIN STRIP 1.4 MM SOLDER Min Qty: 300 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9041 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks | 0 |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | THR male header - 1.4 mm Ø solder pin - straight - Pin spacing 5 mm - 10-pole - black RoHS: Compliant | 0 |
|
$1.8900 / $2.7100 | Buy Now |
Part Details for 2092-1710/200-000
2092-1710/200-000 CAD Models
2092-1710/200-000 Part Data Attributes
|
2092-1710/200-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1710/200-000
WAGO Innovative Connections
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |