Part Details for 2092-1712/200-000 by WAGO Innovative Connections
Overview of 2092-1712/200-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 2092-1712/200-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7888
|
Newark | Solder Pin Strip 1.4 Mm Solder Pin Straight, Black |Wago 2092-1712/200-000 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.5500 | Buy Now |
DISTI #
2946-2092-1712/200-000-ND
|
DigiKey | SOLDER PIN STRIP 1.4 MM SOLDER Min Qty: 300 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks | 0 |
|
$1.8000 | Buy Now |
|
Onlinecomponents.com | THR male header - 1.4 mm Ø solder pin - straight - Pin spacing 5 mm - 12-pole - black RoHS: Compliant | 0 |
|
$2.2700 / $3.2500 | Buy Now |
Part Details for 2092-1712/200-000
2092-1712/200-000 CAD Models
2092-1712/200-000 Part Data Attributes
|
2092-1712/200-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1712/200-000
WAGO Innovative Connections
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |