Part Details for 209438-000 by TE Connectivity
Overview of 209438-000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209438-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
209438-000-ND
|
DigiKey | 55PC1811-24-9-9 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
209438-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tin Plated Copper White 600V - Trays (Alt: 209438-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005237118
|
Sager | Multi-Conductor Cables 55PC1811-24-9-9 | 0 |
|
Buy Now |