Part Details for 2095-200-BLF by Bourns Inc
Overview of 2095-200-BLF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for 2095-200-BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5405
|
Newark | Gas Discharge Tube, 2Kv, Axial, Product Range:2095 Series, Dc Breakover Voltage:2Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:8Ka, Impulse Sparkover Voltage:2.8Kv Rohs Compliant: Yes |Bourns 2095-200-BLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 / $0.7070 | Buy Now |
DISTI #
2095-200-BLF-ND
|
DigiKey | GDT 2000V 5KA 2 POLE TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1053 In Stock |
|
$0.5833 / $1.4900 | Buy Now |
DISTI #
2095-200-BLF
|
Avnet Americas | GAS DISCHARGE TUBE 2-POLE HIGH VOLTAGE 2000V 8 X 8MM AXIAL - Trays (Alt: 2095-200-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5775 / $0.6560 | Buy Now |
DISTI #
652-2095-200-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 2000V HV Axial GDT RoHS: Compliant | 497 |
|
$0.5830 / $1.4900 | Buy Now |
DISTI #
70250255
|
RS | Gas Tube, High Volt, 2 Elect, 2000V, 8kA, 8mm, TH Axial, Bulk pack, 2095 Series | Bourns 2095-200-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 2000VDC 5kADC 1.5pF Axial Thru-Hole RoHS: Compliant |
517 Partner Stock |
|
$0.5800 / $1.4200 | Buy Now |
DISTI #
2095-200-BLF
|
Avnet Americas | GAS DISCHARGE TUBE 2-POLE HIGH VOLTAGE 2000V 8 X 8MM AXIAL - Trays (Alt: 2095-200-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5775 / $0.6560 | Buy Now |
DISTI #
2095-200-BLF
|
Avnet Americas | GAS DISCHARGE TUBE 2-POLE HIGH VOLTAGE 2000V 8 X 8MM AXIAL - Trays (Alt: 2095-200-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5775 / $0.6560 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 2000VDC 5kADC 1.5pF Axial Thru-Hole RoHS: Compliant |
517 Partner Stock |
|
$0.5800 / $1.4200 | Buy Now |
Part Details for 2095-200-BLF
2095-200-BLF CAD Models
2095-200-BLF Part Data Attributes
|
2095-200-BLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2095-200-BLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |