-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5407
|
Newark | Gas Discharge Tube, 2.5Kv, Axial, Product Range:2095 Series, Dc Breakover Voltage:2.5Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:8Ka, Impulse Sparkover Voltage:3.6Kv Rohs Compliant: Yes |Bourns 2095-250-BLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7920 | Buy Now |
DISTI #
2095-250-BLF-ND
|
DigiKey | GDT 2500V 5KA 2 POLE TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
670 In Stock |
|
$0.5833 / $1.4900 | Buy Now |
DISTI #
2095-250-BLF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 2500V Thru-Hole Bulk - Trays (Alt: 2095-250-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5775 / $0.6560 | Buy Now |
DISTI #
652-2095-250-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 2500V HV Axial GDT RoHS: Compliant | 1460 |
|
$0.6600 / $1.4900 | Buy Now |
DISTI #
70250099
|
RS | Gas Tube, High Volt, 2 Elect, 2500V, 8kA, 8mm, TH Axial, Bulk pack, 2095 Series | Bourns 2095-250-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
998 In Stock |
|
$0.5810 / $0.8460 | Buy Now |
DISTI #
2095-250-BLF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 2500V Thru-Hole Bulk - Trays (Alt: 2095-250-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5775 / $0.6560 | Buy Now |
DISTI #
2095-250-BLF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 2500V Thru-Hole Bulk - Trays (Alt: 2095-250-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$0.5775 / $0.6560 | Buy Now |
DISTI #
2095-250-BLF
|
Avnet Abacus | Surge Arrestor 2-Electrode Gas Discharge Tube 2500V Thru-Hole Bulk (Alt: 2095-250-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2118244
|
Farnell | GAS DISCHARGE TUBE, 2P, 2500V, 20% RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.6638 / $1.1147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2095-250-BLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2095-250-BLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |