Part Details for 2095-250-BT1LF by Bourns Inc
Overview of 2095-250-BT1LF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for 2095-250-BT1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2095-250-BT1LF-ND
|
DigiKey | GDT 2500V 5KA 2 POLE TH Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7074 | Buy Now |
DISTI #
2095-250-BT1LF
|
Avnet Americas | GAS DISCHARGE TUBE 2-POLE HIGH VOLTAGE 2500V 8 X 8MM AXIAL - Tape and Reel (Alt: 2095-250-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6038 / $0.6859 | Buy Now |
DISTI #
652-2095-250-BT1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 2500V HV Axial GDT RoHS: Compliant | 0 |
|
$0.6440 / $1.5500 | Order Now |
DISTI #
70250266
|
RS | Gas Tube, High Volt, 2 Elect, 2500V, 8kA, 8mm, TH Axial, Reel pack, 2095 Series | Bourns 2095-250-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8400 / $0.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6130 / $0.7110 | Buy Now |
DISTI #
2095-250-BT1LF
|
Avnet Americas | GAS DISCHARGE TUBE 2-POLE HIGH VOLTAGE 2500V 8 X 8MM AXIAL - Tape and Reel (Alt: 2095-250-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6038 / $0.6859 | Buy Now |
DISTI #
2095-250-BT1LF
|
Avnet Americas | GAS DISCHARGE TUBE 2-POLE HIGH VOLTAGE 2500V 8 X 8MM AXIAL - Tape and Reel (Alt: 2095-250-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6038 / $0.6859 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6130 / $0.7110 | Buy Now |
Part Details for 2095-250-BT1LF
2095-250-BT1LF CAD Models
2095-250-BT1LF Part Data Attributes
|
2095-250-BT1LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2095-250-BT1LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |