Part Details for 2095-500-CLF by Bourns Inc
Overview of 2095-500-CLF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-5LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-5LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-5L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for 2095-500-CLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5419
|
Newark | Gas Discharge Tube, 5Kv, Axial, Product Range:2095 Series, Dc Breakover Voltage:5Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:6.4Kv Rohs Compliant: Yes |Bourns 2095-500-CLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6810 / $0.7390 | Buy Now |
DISTI #
2095-500-CLF-ND
|
DigiKey | GDT 5000V 5KA 2 POLE TH Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
751 In Stock |
|
$0.6137 / $1.6300 | Buy Now |
DISTI #
2095-500-CLF
|
Avnet Americas | GAS DISCHARGE TUBE 2-POLE HIGH VOLTAGE 5000V 8 X 10MM AXIAL - Trays (Alt: 2095-500-CLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6038 / $0.6859 | Buy Now |
DISTI #
652-2095-500-CLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 5000V HV Axial 1mm GDT RoHS: Compliant | 1242 |
|
$0.6030 / $1.0700 | Buy Now |
DISTI #
70250259
|
RS | Gas Tube, High Volt, 2 Elect, 5000V, 8kA, 8mm, TH Axial, Bulk pack, 2095 Series | Bourns 2095-500-CLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9200 / $1.0800 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 5000VDC 3kADC 1.5pF Axial Thru-Hole RoHS: Compliant |
503 In Stock |
|
$0.5620 / $0.8830 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.9744 / $2.4360 | Buy Now | |
DISTI #
2095-500-CLF
|
Avnet Abacus | GAS DISCHARGE TUBE 2-POLE HIGH VOLTAGE 5000V 8 X 10MM AXIAL (Alt: 2095-500-CLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 5000VDC 3kADC 1.5pF Axial Thru-Hole RoHS: Compliant |
503 In Stock |
|
$0.5620 / $0.8830 | Buy Now |
Part Details for 2095-500-CLF
2095-500-CLF CAD Models
2095-500-CLF Part Data Attributes
|
2095-500-CLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2095-500-CLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |