Part Details for 2095-600-CT1LF by Bourns Inc
Overview of 2095-600-CT1LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-5LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-5LB | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT | |
FL3209-5L | Coilcraft Inc | Transformer, CCFL, SMT, RoHS |
Price & Stock for 2095-600-CT1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T5422
|
Newark | Gas Discharge Tube, 6Kv, Axial, Full Reel, Product Range:2095 Series, Dc Breakover Voltage:6Kv, Gdt Case Style:Axial Leaded, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:7.8Kv Rohs Compliant: Yes |Bourns 2095-600-CT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6710 / $0.8720 | Buy Now |
DISTI #
118-2095-600-CT1LFCT-ND
|
DigiKey | GDT 6000V 5KA 2 POLE TH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1375 In Stock |
|
$0.6300 / $1.6000 | Buy Now |
DISTI #
2095-600-CT1LF
|
Avnet Americas | GAS DISCHARGE TUBE 2-POLE HIGH VOLTAGE 6000V 8 X 10MM AXIAL - Tape and Reel (Alt: 2095-600-CT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 / $0.7157 | Buy Now |
DISTI #
652-2095-600-CT1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 6000V HV Axial 1mm GDT RoHS: Compliant | 1571 |
|
$0.6360 / $1.5300 | Buy Now |
DISTI #
70250273
|
RS | Gas Tube, High Volt, 2 Elect, 6000V, 8kA, 8mm, TH Axial, Reel pack, 2095 Series | Bourns 2095-600-CT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6340 / $0.7300 | Buy Now |
DISTI #
2095-600-CT1LF
|
Avnet Abacus | GAS DISCHARGE TUBE 2-POLE HIGH VOLTAGE 6000V 8 X 10MM AXIAL - Tape and Reel (Alt: 2095-600-CT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6340 / $0.7300 | Buy Now |
Part Details for 2095-600-CT1LF
2095-600-CT1LF CAD Models
2095-600-CT1LF Part Data Attributes
|
2095-600-CT1LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2095-600-CT1LF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |