-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FL3209-5LD | Coilcraft Inc | SMPS Transformer, 3.5W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7754
|
Newark | Gas Discharge Tube, 2P, 800V, 20% Rohs Compliant: Yes |Bourns 2095-80-BLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 999 |
|
$0.8120 / $1.1900 | Buy Now |
DISTI #
94T5423
|
Newark | Gas Discharge Tube, 800V, Axial, Product Range:2095 Series, Dc Breakover Voltage:800V, Gdt Case Style:Axial Leaded, Impulse Discharge Current:8Ka, Impulse Sparkover Voltage:1.2Kv Rohs Compliant: Yes |Bourns 2095-80-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7510 | Buy Now |
DISTI #
2095-80-BLF-ND
|
DigiKey | GDT 800V 5KA 2 POLE THROUGH HOLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1313 In Stock |
|
$0.5894 / $1.5600 | Buy Now |
DISTI #
2095-80-BLF
|
Avnet Americas | Surge Arrestor 2-Electrode Gas Discharge Tube 800VDC 8kA Thru-Hole Bulk - Trays (Alt: 2095-80-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.5775 / $0.6560 | Buy Now |
DISTI #
652-2095-80-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 08x8mm, 800V HV Axial GDT RoHS: Compliant | 1352 |
|
$0.6600 / $1.0200 | Buy Now |
DISTI #
70250097
|
RS | Gas Tube, High Volt, 2 Elect, 800V, 8kA, 8mm, TH Axial, Bulk pack, 2095 Series | Bourns 2095-80-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 800VDC 1KADC 1AAC 1.5pF Axial Thru-Hole RoHS: Compliant |
1000 Partner Stock |
|
$0.6090 / $0.9060 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 100 |
|
$1.0312 / $1.6500 | Buy Now |
|
Quest Components | SURGE PROTECTION CIRCUIT | 1000 |
|
$0.5469 / $1.3125 | Buy Now |
|
Quest Components | SURGE PROTECTION CIRCUIT | 80 |
|
$0.8250 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2095-80-BLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2095-80-BLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-W2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |