Part Details for 2095 by Keystone Electronics Corp
Overview of 2095 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4720
|
Newark | Standoff - Stainless Steel/Bulk |Keystone 2095 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $3.1600 | Buy Now |
DISTI #
36-2095-ND
|
DigiKey | HEX STANDOFF #4-40 SS 1-3/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
62 In Stock |
|
$1.5000 / $2.6300 | Buy Now |
DISTI #
534-2095
|
Mouser Electronics | Standoffs & Spacers SS 1.375 M/F THRD RoHS: Compliant | 26 |
|
$1.5000 / $2.6300 | Buy Now |
DISTI #
70844871
|
RS | Standoff, 1/4 Hex, M-F, Threaded 4-40, 1.375 L, SS | Keystone Electronics 2095 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $2.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$2.5800 | Buy Now |
|
Bisco Industries | 51 |
|
Buy Now | ||
DISTI #
KEYS2095
|
TME | Screwed spacer sleeve, 34.93mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$2.4500 / $3.1500 | RFQ |
DISTI #
000000000000358044
|
Sager | Standoffs & Spacers SS 1.375 M/F THRD Min Qty: 1 | 0 |
|
$1.8000 / $3.1100 | Buy Now |
Part Details for 2095
2095 CAD Models
2095 Part Data Attributes
|
2095
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2095
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |