Part Details for 2098-632-B-5 by RAF Electronic Hardware
Overview of 2098-632-B-5 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T2098L6-7BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T2098L10BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T2098L4BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN |
Price & Stock for 2098-632-B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2891-ND
|
DigiKey | 1/4 HEX X 1/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1913 In Stock |
|
$0.4839 / $0.9300 | Buy Now |
DISTI #
761-2098-632-B-5
|
Mouser Electronics | Standoffs & Spacers 1/4 Hex X 1/8 Length Hex Standoff RoHS: Compliant | 0 |
|
$0.4450 / $0.6400 | Order Now |
DISTI #
71740089
|
RS | Hex Standoff, 1/4 Hex X 1/8 Length | RAF 2098-632-B-5 RoHS: Compliant Min Qty: 721 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6110 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4335 / $0.6518 | Buy Now |
DISTI #
RAF2098-632-B-5
|
DB Roberts | NICKEL HEX FEM STANDOFFS 1/4HEX X 1/8 LONG | 0 |
|
RFQ |