Part Details for 2098-632-SS by RAF Electronic Hardware
Overview of 2098-632-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T2098L6-7BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T2098L10BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
72T2098L4BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN |
Price & Stock for 2098-632-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T8728
|
Newark | Spacer/Standoff, Ss, 6.35Mm X 3.175Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:6-32, Standoff Type:Hex Female, Body Length:3.175Mm, Overall Length:3.175Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 2098-632-SS RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 0 Container: Bulk | 1970 |
|
$0.9180 / $1.0700 | Buy Now |
DISTI #
1772-2572-ND
|
DigiKey | 1/4 HEX X 1/8 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2486 In Stock |
|
$0.4120 / $0.7900 | Buy Now |
DISTI #
761-2098-632-SS
|
Mouser Electronics | Standoffs & Spacers 1/8 LNGTH 6-32 STD FML HEX STANDOFF RoHS: Compliant | 578 |
|
$0.3930 / $0.6500 | Buy Now |
DISTI #
71740091
|
RS | Hex Standoff, 1/4 Hex X 1/8 Length | RAF 2098-632-SS RoHS: Compliant Min Qty: 256 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.7600 | RFQ |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 954 Factory Stock |
|
$0.5660 / $0.6860 | Buy Now |
DISTI #
RAF2098-632-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 954 Factory Stock |
|
$0.5660 / $0.6860 | Buy Now |