-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cover, 60 Pos, No Fuse Graphic or Holder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8911
|
Newark | Cover, 60Pos, Ip67 Rohs Compliant: Yes |Te Connectivity 2098164-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$5.8000 / $8.2000 | Buy Now |
DISTI #
A130844-ND
|
DigiKey | COVER, 60 POS Min Qty: 1 Lead time: 5 Weeks Container: Box |
2384 In Stock |
|
$2.3658 / $4.3800 | Buy Now |
DISTI #
2098164-4
|
Avnet Americas | COVER, 60 POS, NO FUSE GRAPHIC OR HOLDER - Bulk (Alt: 2098164-4) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3.8401 / $4.6211 | Buy Now |
DISTI #
571-2098164-4
|
Mouser Electronics | Automotive Connectors COVER,60 POS NO FUSE GRAPHIC OR HOLDER | 859 |
|
$4.6000 / $7.8800 | Buy Now |
|
Future Electronics | Cover, 60 Pos, No Fuse Graphic or Holder RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 64 Lead time: 6 Weeks Container: Box | 0Box |
|
$3.2100 / $3.4500 | Buy Now |
DISTI #
AMP2098164-4
|
Heilind Electronics | COVER, 60 POS, NO FUSE OR GRAPHIC HOLDER | Americas - 27 in Stock |
|
$1.9764 / $5.1656 | Buy Now |
|
Onlinecomponents.com | Cover, 60 Pos, No Fuse Graphic or Holder RoHS: Compliant |
693 In Stock |
|
$3.6000 / $5.8100 | Buy Now |
DISTI #
2098164-4
|
TTI | Automotive Connectors COVER,60 POS NO FUSE GRAPHIC OR HOLDER pbFree: Pb-Free Min Qty: 64 Package Multiple: 64 Container: Each |
Americas - 128 In Stock |
|
$3.0400 / $3.2800 | Buy Now |
DISTI #
AMP2098164-4
|
Interstate Connecting Components | COVER, 60 POS, NO FUSE OR GRAPHIC HOLDER | 8 |
|
$1.9764 / $5.1656 | Buy Now |
DISTI #
2098164-4
|
Avnet Abacus | COVER, 60 POS, NO FUSE GRAPHIC OR HOLDER (Alt: 2098164-4) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2098164-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2098164-4
TE Connectivity
Cover, 60 Pos, No Fuse Graphic or Holder
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |