There are no models available for this part yet.
Overview of 2098583-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2098583-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-2098583-4TR-ND
|
DigiKey | CONTACT, 50 SERIES, FEM, 0.13S Min Qty: 80000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0633 | Buy Now | |
DISTI #
2098583-4
|
Avnet Americas | Automotive Terminal Receptacle 26AWG 0.5mm 0.4mm Tin - Tape and Reel (Alt: 2098583-4) Min Qty: 80000 Package Multiple: 80000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 | Buy Now | |
DISTI #
571-2098583-4
|
Mouser Electronics | Terminals Contact, 50 Series, fem, 0.13s RoHS: Compliant | 0 |
|
$0.0600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 80000 Package Multiple: 80000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0560 | Buy Now | ||
DISTI #
AMP2098583-4
|
Heilind Electronics | CONTACT, 50 SERIES, FEM, 0.13S | Americas - 0 in Stock |
|
$0.0683 / $0.0693 | Buy Now | |
Onlinecomponents.com | Contact, 50 Series, fem, 0.13s RoHS: Compliant |
40000 In Stock |
|
$0.0633 / $0.0652 | Buy Now | ||
Quest Components | ASSEMBLY ITEM | 14560 |
|
$0.3750 / $1.2500 | Buy Now | ||
DISTI #
AMP2098583-4
|
Interstate Connecting Components | CONTACT, 50 SERIES, FEM, 0.13S | 0 |
|
$0.0683 / $0.0693 | Buy Now | |
DISTI #
2098583-4
|
Avnet Abacus | Automotive Terminal Receptacle 26AWG 0.5mm 0.4mm Tin (Alt: 2098583-4) Min Qty: 80000 Package Multiple: 80000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Contact, 50 Series, fem, 0.13s RoHS: Compliant |
40000 In Stock |
|
$0.0633 / $0.0652 | Buy Now |
CAD Models for 2098583-4 by TE Connectivity
Part Data Attributes for 2098583-4 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Contact Design
|
STAMPED
|
Terminal Type
|
CRIMP
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|